Varta LED Motion Sensor Motion Sensor, 150 lm, IP54
- RS Stock No.:
- 765-700
- Mfr. Part No.:
- 18648101421
- Brand:
- Varta
N
Subtotal (1 unit)*
$54.99
(exc. GST)
$60.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.99 |
*price indicative
- RS Stock No.:
- 765-700
- Mfr. Part No.:
- 18648101421
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Motion Sensor | |
| Lamp Type | LED | |
| Sub Type | Motion Sensor | |
| Luminous Flux | 150lm | |
| Power | 4.8W | |
| Housing Material | Polycarbonate | |
| Colour Temperature | 6500K | |
| Rechargeable | No | |
| Anti-corrosive | No | |
| Colour | Cool White | |
| IP Rating | IP54 | |
| Height | 50mm | |
| Length | 63mm | |
| Lifespan | 10000year | |
| Width | 37mm | |
| Lamp Supplied | Yes | |
| Series | H20 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Motion Sensor | ||
Lamp Type LED | ||
Sub Type Motion Sensor | ||
Luminous Flux 150lm | ||
Power 4.8W | ||
Housing Material Polycarbonate | ||
Colour Temperature 6500K | ||
Rechargeable No | ||
Anti-corrosive No | ||
Colour Cool White | ||
IP Rating IP54 | ||
Height 50mm | ||
Length 63mm | ||
Lifespan 10000year | ||
Width 37mm | ||
Lamp Supplied Yes | ||
Series H20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Motion sensor is designed for enhanced illumination in various settings, combining the power of Advanced LED technology with innovative motion sensing capabilities. This lightweight, Durable headlight is perfect for hands-free use, providing bright, cool white lighting for up to 20 hours on low settings. Its robust design withstands extreme conditions, making it the Ideal companion for outdoor activities, DIY projects, or emergency situations. With a range of up to 78 metres, this headlight ensures you can see and be seen, while its intuitive controls and ratcheted pivot design offer unmatched convenience and flexibility.
Features super bright 4.8W LED and 3W COB cool white LED for optimal visibility
Offers multiple operation modes to suit various lighting needs
Hands-free functionality activated by a simple hand wave for convenience
Ratcheted pivot allows stable headlight rotation up to 45°
Designed to withstand a 2-metre drop test for durability
IP54 rating ensures dust and water resistance for reliability in adverse conditions
Long-lasting with a 10,000 switch cycle life
Detectable hand wave distance up to 0.15m, ensuring seamless operation
Passed extreme temperature shock tests for dependable performance
Related links
- Varta LED LED Flashlight Cool White 150 lm, 133 mm
- Ansmann Work Light IP54
- Motion Sensor ICs
- Varta LED Light Light USB Type C Plug IP54
- Varta LED LED Flashlight Cool White 350 lm, 167 mm
- Varta LED LED Flashlight Cool White 250 lm, 164.1 mm
- Varta LED Torch Black 300 lm, 138 mm
- Varta LED Keyring Torch Cool White 12 lm, 83.2 mm
