Varta LED Light Light, 100 lm, USB Type C Plug, 5V, IP54

Subtotal (1 unit)*

$84.70

(exc. GST)

$93.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.70

*price indicative

RS Stock No.:
765-751
Mfr. Part No.:
18649101401
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Plug Type

USB Type C

Lamp Type

LED

Product Type

Light

Sub Type

Light

Luminous Flux

100lm

Colour Temperature

7000K

Housing Material

Aluminium, Nylon, Polycarbonate, Rubber

Voltage

5V

Rechargeable

No

Anti-corrosive

No

Colour

Black

Diameter

19.2mm

IP Rating

IP54

Height

225mm

Length

225mm

Lifespan

10000year

Lamp Supplied

Yes

Series

F20R

RoHS Status: Exempt

COO (Country of Origin):
CN
The Varta Work Flex Multifunction Light F20R is designed to provide versatile illumination for various tasks, boasting a unique 180° foldable design for adaptable usage. Ideal for hands-free operation, it features a magnetic base that allows attachment to metal surfaces. Powered by a 350mAh Li-Ion battery, this multifunctional light offers multiple brightness modes, ensuring the right amount of light for any setting, whether you need a broad spread or focused beam. Its robust construction and IP54 rating for dust and water resistance make it suitable for both indoor and outdoor activities, while memory functionality allows users to resume their last used setting effortlessly.

180° foldable design for versatile positioning

Magnetic design enables hands-free use on metal surfaces

Multiple brightness modes: TOP spotlight, big area COB light, and small area COB light

User-friendly MCU control with a push switch for easy operation

Memory function retains last selected light mode beyond 5 seconds

Charging indicator with green blinking for low battery and solid green when fully charged

Impact resistant, tested up to 6.6 feet for durability

Robust design with IP54 rating for dust and water resistance

Includes USB Type C cable for convenient charging

Pocket clip for easy portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy