Varta LED Keyring Torch Cool White 12 lm, 83.2 mm

N

Subtotal (1 unit)*

$21.26

(exc. GST)

$23.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.26

*price indicative

RS Stock No.:
765-694
Mfr. Part No.:
16701101421
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Product Type

Keyring Torch

Battery Type

AAA

Rechargeable

No

Lamp Type

LED

Housing Material

ABS, Polystyrene, Rubber

Luminous Flux

12lm

IP Rating

IPX4

Hazardous Area Certification

No

Number of Batteries

1

Run Time

3.5 h

Beam Distance

10m

Battery Supplied

Yes

Battery Size

AAA

Water Resistant

Yes

Weight

19g

Length

83.2mm

Head Diameter

23mm

Colour

Cool White

RoHS Status: Exempt

COO (Country of Origin):
CN
The Varta indestructible key chain light is a robust and versatile lighting solution Ideal for everyday use. Designed for maximum durability, this Compact and lightweight device offers a reliable source of illumination wherever you need it. Equipped with a super bright 5mm cool white LED, it provides an impressive luminous intensity of 12 lumens, ensuring visibility up to 10 metres. The twist head switch allows for simple operation, while its water resistance and impact resistance make it perfect for outdoor adventures. Whether you’re navigating in the dark or securing your keys, this key chain light is both functional and dependable.

Super bright 5mm cool white LED delivers excellent illumination

Twist head switch enables easy On/Off functionality

Impact resistant up to 9.1 metres for added durability

IPX4 water resistant, making it suitable for various weather conditions

Equipped with a keychain and carabineer ring for convenient attachment

Anti-roll design ensures it stays in place when not in use

Passed extreme temperature shock test for reliable performance

Offers a long switch cycle life of up to 10,000 cycles

Lightweight construction at just 19 grams (without batteries) for portability

Made from a combination of robust materials including GPPS, ABS, and rubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy