RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 72 Tooth

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.31

(exc. GST)

$27.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$25.31
6 - 29$24.90
30 +$20.49

*price indicative

RS Stock No.:
778-4853
Mfr. Part No.:
PP72MXL025M
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Teeth

72

Product Type

Timing Belt Pulley

Pitch

2mm

Bore Diameter

8mm

Material

Glass Filled Polycarbonate

Acceptable Belt Width

6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Plastic Pulleys


An RS range of plastic pulleys designed for use with MXL miniature belts.

Polycarbonate - glass filled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy