Delta Plus EOS FLEX VV920 Black Polyester Work Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 282-1174
- Mfr. Part No.:
- VV920NO10
- Brand:
- Delta Plus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-1174
- Mfr. Part No.:
- VV920NO10
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Coating | Uncoated | |
| Number of Gloves | 12 | |
| Series | EOS FLEX VV920 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Standards/Approvals | CE, EN388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Coating Uncoated | ||
Number of Gloves 12 | ||
Series EOS FLEX VV920 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Standards/Approvals CE, EN388:2016+A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Knitted Glove work in wet environment. It is applicable for Public works, Building, Maintenance, Temporary work, Storage.
Abrasion resistant
Cut resistant
- RS Stock No. 2821173
- Mfr. Part No. VV920NO09
Each
$22.058
- RS Stock No. 2821090
- Mfr. Part No. VV702NO10
Each
$7.038
- RS Stock No. 2821062
- Mfr. Part No. VECUT59LP10
Each
$20.74
- RS Stock No. 0139734
- Mfr. Part No. 925-7
1 Pack of 12 Pair(s)
$44.24
Related links
- Delta Plus EOS FLEX VV920 Black Polyester Work Gloves Uncoated Coating
- Delta Plus EOS FLEX VV920 Black Polyester Work Gloves Uncoated Coating
- Delta Plus EOS FLEX VV920 Black Polyester Work Gloves Uncoated Coating
- Delta Plus EOS FLEX CUT B VV921 Black Fibre General Handling Gloves Thermoplastic Elastomer, Thermoplastic
- Delta Plus CBHV2 Beige Leather Work Gloves Uncoated Coating
- Delta Plus FIB49 Beige Leather Work Gloves Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 10, Uncoated Coating
- Delta Plus VENICUTC05 Grey Size 10, Uncoated Coating












