Delta Plus FIB49 Beige Leather Work Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 479-263
- Mfr. Part No.:
- FIB49 T10
- Brand:
- Delta Plus
Get a bulk buy discount
Add 7 more to save $1.47
View bulk pricing optionsSubtotal (1 pair)*
$22.19
(exc. GST)
$24.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 9 unit(s), ready to ship from another location
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $22.19 | - |
| 7 - 14 | $21.98 | $1.47 |
| 15 - 39 | $21.73 | $6.90 |
| 40 + | $21.39 | $32.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$27.14
(exc. GST)
$29.85
(inc. GST)
- RS Stock No.:
- 479-263
- Mfr. Part No.:
- FIB49 T10
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Beige | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | No | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Coating | Uncoated | |
| Series | FIB49 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Beige | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 No | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Coating Uncoated | ||
Series FIB49 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Back: full grain waterproof treated cowhide. Thickness between 1.0 and 1.2 mm.
Palm: Full grain reversed waterproof cowhide. Thickness of between 1.0 and 1.2 mm.
Cowhide grain water-repellent gloves
These full-grain leather gloves, American cut with palmate thumb, are soft and comfortable and offer good dexterity.
The palm is grain leather underside, and they are sewn with Kevlar thread and have shirring on the back of the cuff.
They are hard-wearing and particularly suitable for intensive use in a damp environment.
Excellent resistance to abrasion and grease.
Use: construction, wet handling, carpentry, electromechanical engineering, aeronautics.
Standards
EN420:200, EN388:2003, 89/686/EEC
Related links
- Delta Plus CBHV2 Beige Leather Work Gloves Uncoated Coating
- Delta Plus FIB49 Beige Leather Work Gloves, Size 10
- Delta Plus FIB49 Beige Leather Work Gloves, Size 9
- Delta Plus CBHV2 Beige Leather Work Gloves Uncoated Coating
- Maxisafe GMF117 Black Synthetic Leather Work Gloves Uncoated Coating
- RS PRO Yellow Leather Work Gloves Uncoated Coating
- Maxisafe GMA113 Black Synthetic Leather Work Gloves Uncoated Coating
- Polyco Healthline FM2 Grey Leather Work Gloves Uncoated Coating

