Mapa TITAN 375 Yellow Nitrile Work Gloves, Size 6
- RS Stock No.:
- 440-406
- Mfr. Part No.:
- 34375016
- Brand:
- Mapa
Subtotal (1 pair)*
$10.78
(exc. GST)
$11.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $10.78 |
*price indicative
- RS Stock No.:
- 440-406
- Mfr. Part No.:
- 34375016
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 420 | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Series | TITAN 375 | |
| Standards/Approvals | CE, EN388 3111X, EN420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 420 | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Series TITAN 375 | ||
Standards/Approvals CE, EN388 3111X, EN420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Titan 375 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type B chemical protection and meet a range of safety standards, including EN388, Category 2 CE protection. With a 5/5 dexterity rating according to EN420.
Longer service life
Good abrasion resistance
Exceptionally comfortable textile support
Protection against humidity and oil with grease splashes
Free of harmful substances like DMF
Related links
- Mapa TITAN 375 Yellow Nitrile Work Gloves, Size 9
- Mapa TITAN 375 Yellow Nitrile Work Gloves, Size 7
- Mapa TITAN 375 LEGENDS Yellow Nitrile Work Gloves, Size 8
- Mapa TITAN 397 Beige Size 6
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 6
- Mapa TITAN 383 Yellow Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 397 Beige Size 10
- Mapa TITAN 383 Yellow Nitrile Work Gloves Nitrile Coating
