Delta Plus EOS FLEX CUT B VV921 Black Fibre Work Gloves, Size 11, Thermoplastic Elastomer, Thermoplastic Rubber Coating
- RS Stock No.:
- 282-1179
- Mfr. Part No.:
- VV921NO11
- Brand:
- Delta Plus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-1179
- Mfr. Part No.:
- VV921NO11
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Fibre | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Coating | Thermoplastic Elastomer, Thermoplastic Rubber | |
| Series | EOS FLEX CUT B VV921 | |
| Resistance Features | Cut Resistant, Cut Resistant, Heat Resistant | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Number of Gloves | 12 | |
| Standards/Approvals | ANSI-ISEA 138:2019, EN388:2016+A1:2018, EN407:2020, EN ISO 21420:2020, Regulation (EU) 2016/425 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Fibre | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Coating Thermoplastic Elastomer, Thermoplastic Rubber | ||
Series EOS FLEX CUT B VV921 | ||
Resistance Features Cut Resistant, Cut Resistant, Heat Resistant | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Number of Gloves 12 | ||
Standards/Approvals ANSI-ISEA 138:2019, EN388:2016+A1:2018, EN407:2020, EN ISO 21420:2020, Regulation (EU) 2016/425 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Knitted Glove with flexible reinforcements for added protection against impact and pinching. The high-performance HEATnocut fiber provides resistance to contact heat (100°C for 15 seconds).
Provides excellent cut resistance
Protects against shock
Related links
- Delta Plus EOS FLEX VV920 Black Polyester Work Gloves Uncoated Coating
- Delta Plus EOS FLEX VV920 Black Polyester Work Gloves Uncoated Coating
- Delta Plus EOS FLEX VV920 Black Polyester Work Gloves Uncoated Coating
- Delta Plus EOS FLEX VV920 Black Polyester Work Gloves Uncoated Coating
- Delta Plus 921 Black Fibre Work Gloves Thermoplastic Elastomer Coating
- Tornado General Handling Gloves
- L & M Young General Handling Gloves
- NITRAS SAFETY 6225 Black Grey 100% Polyamide Knitting with Polyurethane Coated
