Delta Plus VENICUTC05 Grey, Yellow Work Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 282-1074
- Mfr. Part No.:
- VECUTC05GJ10
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$206.28
(exc. GST)
$226.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $17.19 | $206.28 |
*price indicative
- RS Stock No.:
- 282-1074
- Mfr. Part No.:
- VECUTC05GJ10
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Resistant | |
| Coating | Uncoated | |
| Series | VENICUTC05 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 10 | ||
Colour Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Number of Gloves 24 | ||
Resistance Features Cut Resistant | ||
Coating Uncoated | ||
Series VENICUTC05 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Level C cut-resistant multi-purpose glove, ideal for use in the heavy industry. The high-performance HEATnocut fiber provides excellent abrasion and cut resistance. The high-performance HEATnocut fiber provides resistance to contact heat (1
Reduces perspiration thanks to its excellent breathability
CE citified
Cut resistant
Related links
- Delta Plus VENICUTC05 Grey Size 7, Uncoated Coating
- Delta Plus VENICUTC05 Grey Size 9, Uncoated Coating
- Delta Plus CBHV2 Beige Leather Work Gloves Uncoated Coating
- Delta Plus FIB49 Beige Leather Work Gloves Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 10, Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 10, Uncoated Coating
- Delta Plus EOS FLEX VV920 Black Polyester Work Gloves Uncoated Coating
- Delta Plus VENICUT59 LIGHT PLUS Black Fibre Work Gloves Uncoated Coating
