Delta Plus VE702 White Polyamide Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 282-0975
- Mfr. Part No.:
- VE70210
- Brand:
- Delta Plus
Subtotal (1 pack of 10 pairs)*
$31.33
(exc. GST)
$34.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.133 | $31.33 |
*price indicative
- RS Stock No.:
- 282-0975
- Mfr. Part No.:
- VE70210
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Polyamide | |
| Material | Polyamide | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | VE702 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | EN, EN ISO | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Polyamide | ||
Material Polyamide | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series VE702 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 10 | ||
Safety Standard EN, EN ISO | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove ideal for dry conditions, washable and more comfortable for extended wear. The anti-slip properties of the polyurethane coating provides good grip.
Washable glove, so it can be reused
Tested before and after washing: performance unchanged
Related links
- Delta Plus VE702 White Polyamide Work Gloves Polyurethane Coating
- Delta Plus VE702 White Polyamide Work Gloves Polyurethane Coating
- Delta Plus VE702 White Polyamide Work Gloves Polyurethane Coating
- Delta Plus VE702 White Polyamide Work Gloves Polyurethane Coating
- Delta Plus VE702 Grey Polyamide Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- RS PRO White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
