MTS Camapur Comfort White Polyamide Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 537-088
- Mfr. Part No.:
- 060910941E
- Brand:
- MTS
Subtotal (1 bag of 10 units)*
$27.26
(exc. GST)
$29.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $27.26 | $2.726 |
*price indicative
- RS Stock No.:
- 537-088
- Mfr. Part No.:
- 060910941E
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyamide | |
| Colour | White | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Safety Standard | EN, EN 388:2003, EN 420:2003 | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Series | Camapur Comfort | |
| Standards/Approvals | EN 16350:2014-07, EN 388:2003, EN 420:2003 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyamide | ||
Colour White | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Safety Standard EN, EN 388:2003, EN 420:2003 | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Series Camapur Comfort | ||
Standards/Approvals EN 16350:2014-07, EN 388:2003, EN 420:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Camapur Comfort 609 made from polyamide knitted gloves with a polyurethane coating, offers exceptional sensitivity and comfort thanks to its seamless polyamide or polyester liner. Its white color ensures dirt is immediately visible to prevent particle transfer to products. This washable glove is ambidextrous and complies with EN 420:2003 general requirements and EN 388:2003 standards for mechanical risks.
Size 10
Ventilated back and PU coating optimize breathability
Non pilling polyamide is suitable for precision work
Polyamide with polyurethane coating provides excellent abrasion and tear resistance
Certified silicone free to ensure safe use in painting areas
Related links
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
