Portwest Aqua Gloves Black, Blue Elastane, HPPE, Nylon, Polyester Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pair)*

$18.37

(exc. GST)

$20.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$18.37

*price indicative

RS Stock No.:
282-5465
Mfr. Part No.:
AP50B8RXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

10

Product Type

Gloves

Material

Elastane, HPPE, Nylon, Polyester

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

ANSI, EN, EN ISO 21420:2020, ISEA

Resistance Features

Abrasion Resistant, Cut Resistant, Grease Resistant, Oil Resistant, Penetration Resistance, Water Resistant

Coating

Nitrile Foam

Series

Aqua Gloves

Standards/Approvals

ANSI/ISEA 105 - 2016 CUT Level (A4), EN 388:2016 +A1:2018 (4X43D), EN ISO 21420:2020 Dexterity 5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest waterproof jacket offers pure luxury at an affordable price. The garment traps in heat and keeps the wearer extra warm in colder conditions. Multiple pockets provide ample space for all storage needs.

Internal pockets for safe storage

Hand warmer pockets

Inner elasticated cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy