Snickers Power Core Black Polyamide Work Gloves, Size 10

Subtotal (1 pair)*

$98.29

(exc. GST)

$108.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$98.29

*price indicative

RS Stock No.:
144-6212
Mfr. Part No.:
95850448010
Brand:
Snickers
Find similar products by selecting one or more attributes.
Select all

Brand

Snickers

Size

10

Product Type

Work Gloves

Material

Polyamide

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

1

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Number of Gloves

1

Mechanical Hazards EN 388

Yes

Series

Power Core

Resistance Features

General Purpose

Safety Standard

EN 1149, EN 12477, EN 374, EN 388, EN 407, EN 420, EN 511

Standards/Approvals

EN1149, EN12477, EN374, EN388, EN407, EN420, EN511

EN 374 Chemical

Yes

EN 511 Cold

Yes

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
ID
Free and protected. Reinforced fingerless work gloves combining reliable protection with total fingertip control. Features curved design and amazing grip for enhanced working comfort. EN 388.

Ergonomic curved design sculptured to minimise restraint and optimise grip

The two closed finger tips are designed for good precision and high comfort

Durable, water protective and smart phone compatible Polyurethane material at palm side and elastic dorsal side for outstanding comfort and freedom of movement

Slip in design, elastic cuff and rubber pull-tab make it very easy to put on the gloves

Cushioning at palm side and protective reinforced knuckles for support and high protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy