Delta Plus VE702 White Polyamide Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

$29.84

(exc. GST)

$32.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.984$29.84

*price indicative

RS Stock No.:
282-0972
Mfr. Part No.:
VE70207
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

7

Product Type

Work Gloves

Lining Material

Polyamide

Material

Polyamide

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

VE702

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Safety Standard

EN, EN ISO

Number of Gloves

10

Mechanical Hazards EN 388

Yes

Coating

Polyurethane

Standards/Approvals

EN 388:2016+A1:2018, EN ISO 21420:2020

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Delta Plus Mechanical glove ideal for dry conditions, washable and more comfortable for extended wear. The anti-slip properties of the polyurethane coating provides good grip.

Washable glove, so it can be reused

Tested before and after washing: performance unchanged

Each
$2.843
Each
$2.984
Each
$3.133
Each
$3.133

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy