Mapa ULTRANEO 340 Black Latex Gloves, Size 8, Latex, Neoprene Coating

Subtotal (1 pair)*

$29.70

(exc. GST)

$32.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$29.70

*price indicative

RS Stock No.:
278-7411
Mfr. Part No.:
340
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Gloves

Size

8

Material

Latex

Colour

Black

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Safety Standard

EN 388

Resistance Features

Chemical Resistant

Number of Gloves

2

Series

ULTRANEO 340

Coating

Latex, Neoprene

EN 374 Chemical

Yes

Standards/Approvals

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

The Mapa glove is designed for long-term wear and offers comfort with light chemical protection.

Silicone free to prevent traces;Great dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy