Ansell 87-650 Yellow Latex Gloves, Size 8, Latex Coating
- RS Stock No.:
- 272-8998
- Mfr. Part No.:
- 87650080BP
- Brand:
- Ansell
Subtotal (1 pair)*
$3.43
(exc. GST)
$3.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 107 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $3.43 |
*price indicative
- RS Stock No.:
- 272-8998
- Mfr. Part No.:
- 87650080BP
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Coating | Latex | |
| Safety Standard | EN 374, EN 421, EN ISO 21420:2020 | |
| Series | 87-650 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN374, EN388, EN421, EN ISO 21420:2020 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Coating Latex | ||
Safety Standard EN 374, EN 421, EN ISO 21420:2020 | ||
Series 87-650 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN374, EN388, EN421, EN ISO 21420:2020 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Gloves - 87650080BP
This product belongs to the category of protective gloves designed specifically for chemical resistance. Ideal for tasks requiring hand safety and dexterity, these gloves offer a practical solution for protection against various chemical hazards while ensuring user comfort during prolonged wear.
Features & Benefits
• Constructed from 100% natural rubber, providing effective chemical resistance
• Chlorinated surfaces reduce potential for allergic reactions
• Cotton flock lining enhances comfort during extended use
• Excellent sensitivity and tensile strength for intricate tasks
• Lightweight design ensures ease of movement and flexibility
Applications
• Suitable for chemical processing and preparation tasks
• Often employed in the assembly of electronic components
• Can be used for maintenance of plant machinery and equipment
• Applicable in janitorial services where chemical exposure is possible
• Ideal for industries such as automotive and oil and gas
What kind of chemical protection do these gloves offer?
These gloves are EN374 certified, ensuring effective resistance against a wide range of chemicals, making them suitable for various industries handling hazardous substances.
Can these gloves be used for electrical work?
While primarily designed for chemical protection, they also provide a good grip and dexterity, making them applicable for handling electrical components safely.
How should these gloves be maintained for longevity?
To extend the life of these gloves, it is recommended to clean them gently with mild soap and water after use and store them in a cool, dry place, away from direct sunlight.
Related links
- Portwest A145Y Yellow Latex Glove Latex Coating
- Ansell 16-650 Green Latex Glove Latex Coating
- Portwest A145Y Yellow Latex Glove Latex Coating
- Portwest A145Y Yellow Latex Glove Latex Coating
- Ansell 87-950 Black Latex Glove Latex Coating
- Portwest A145Y Yellow Latex Glove Latex Coating
- Mapa Beige Size 8
- Ansell AlphaTec 87-650 Yellow Cotton Chemical Resistant Gloves Natural Rubber Coating
