Mapa ULTRANEO Black Latex Work Gloves, Size 9, Latex, Neoprene Coating
- RS Stock No.:
- 874-0541
- Mfr. Part No.:
- 340
- Brand:
- Mapa
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
$35.13
(exc. GST)
$38.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 6 | $35.13 |
| 7 - 14 | $34.45 |
| 15 - 39 | $33.62 |
| 40 + | $32.52 |
*price indicative
- RS Stock No.:
- 874-0541
- Mfr. Part No.:
- 340
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Chemical Resistant | |
| Coating | Latex, Neoprene | |
| Safety Standard | No | |
| Series | ULTRANEO | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Chemical Resistant | ||
Coating Latex, Neoprene | ||
Safety Standard No | ||
Series ULTRANEO | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UltraNeo 340
The UltraNeo 340 reusable gloves from MAPA are produced in polychloroprene and natural latex which offers light chemical protection and great dexterity and comfort during long-term wear.
Features & Benefits
Typical Applications
• Handling or transporting chemicals
• Industrial cleaning and maintenance
• Battery, compressor and pump manufacturing
• Timber treatment
Mapa
Standards
EN388 3121
Related links
- Mapa ULTRANEO 340 Black Latex Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec Black Latex Glove Latex, Neoprene Coating
- Mapa ULTRANEO 340 Black Latex Glove Latex, Neoprene Coating
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- Ansell 87-600 Beige Latex Glove Latex, Neoprene Coating
- Ansell AlphaTec 29-500 Black Latex Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec Black Latex Glove Latex, Neoprene Coating
- Ansell AlphaTec 87-900 Yellow Latex Work Gloves Latex, Neoprene Coating
