Portwest Black 100% Acrylic, Knit, Polyester Work Gloves 65mm
- RS Stock No.:
- 271-8424
- Mfr. Part No.:
- GL13BKR
- Brand:
- Portwest
Subtotal (1 pair)*
$12.55
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $12.55 |
*price indicative
- RS Stock No.:
- 271-8424
- Mfr. Part No.:
- GL13BKR
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Material | 100% Acrylic, Knit, Polyester | |
| Colour | Black | |
| Overall Length | 65mm | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Material 100% Acrylic, Knit, Polyester | ||
Colour Black | ||
Overall Length 65mm | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Black Knit Polyester Work Glove 65mm
- Portwest Black Knit, 100% Acrylic Work Gloves 61mm
- Portwest Black 100% Acrylic Beanie
- Portwest Black Anti-Pill Finish Fleece (Shell), Polyester Work Glove 65mm
- Portwest Black Brushed Acrylic Polyester Glove, Size XL 65mm
- SURFLEX Black 100% Acrylic LED Beanie Hat
- Portwest Black 100% Polyester Beanie
- Portwest Black 100% Polyester Base Layer, L
