Portwest Black Knit, 100% Acrylic Work Gloves 61mm

Subtotal (1 pair)*

$11.80

(exc. GST)

$12.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$11.80

*price indicative

RS Stock No.:
271-8426
Mfr. Part No.:
GL16BKRL/XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Gloves

Material

Knit, 100% Acrylic

Colour

Black

Overall Length

61mm

Number of Gloves

1

EN 374 Chemical

No

Standards/Approvals

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy