EUROSTAT Polyester Anti-Static Gloves, Size 7
- RS Stock No.:
- 261-4554
- Distrelec Article No.:
- 302-37-545
- Mfr. Part No.:
- 51-680-0400B
- Brand:
- EUROSTAT
Subtotal (1 pair)*
$1.42
(exc. GST)
$1.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 209 unit(s) ready to ship
- Plus 2,647 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $1.42 |
*price indicative
- RS Stock No.:
- 261-4554
- Distrelec Article No.:
- 302-37-545
- Mfr. Part No.:
- 51-680-0400B
- Brand:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Anti-Static Gloves | |
| Size | 7 | |
| Material | Polyester | |
| EN 61340-5-1 Compliant | No | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 1 | |
| Reusable/Disposable | Reusable | |
| Latex Free | No | |
| Standards/Approvals | EN 420:2003/A1 (2009), EN 388:2016, IEC 61-340-5-1, EN 16350:2014, EN 1149-1:2006 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Anti-Static Gloves | ||
Size 7 | ||
Material Polyester | ||
EN 61340-5-1 Compliant No | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 1 | ||
Reusable/Disposable Reusable | ||
Latex Free No | ||
Standards/Approvals EN 420:2003/A1 (2009), EN 388:2016, IEC 61-340-5-1, EN 16350:2014, EN 1149-1:2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The EUROSTAT ESD gloves are protective gloves against mechanical risks, protecting against electrostatic discharge (ESD) and particle contamination. These gloves have elastic wrists and are non coated.
Used for general purposes
Not washable
Protection level of 1131X
- RS Stock No. 2614558
- Mfr. Part No. 51-680-0410B
1 Pair
$1.77
- RS Stock No. 2614559
- Mfr. Part No. 51-680-0415B
1 Pair
$1.72
- RS Stock No. 2614555
- Mfr. Part No. 51-680-0401B
1 Pair
$1.56
- RS Stock No. 2614556
- Mfr. Part No. 51-680-0402B
1 Pair
$1.64
Related links
- EUROSTAT Polyester Anti-Static Gloves, Size 5
- EUROSTAT Polyester Anti-Static Gloves, Size 8
- EUROSTAT Polyester Anti-Static Gloves, Size 11
- EUROSTAT Polyester Anti-Static Gloves, Size 6
- EUROSTAT Polyester Anti-Static Gloves, Size 9
- EUROSTAT Polyester Anti-Static Gloves, Size 10
- NITRAS SAFETY 8700ESD3D Black Size 7
- Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves Polyurethane Coating








