SURFLEX Black 100% Acrylic LED Beanie Hat

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
299-120
Mfr. Part No.:
BONC01V00
Brand:
SURFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

SURFLEX

Style

LED Beanie Hat

Product Type

Safety Cap

Colour

Black

Material

100% Acrylic

Adjustable

No

Standards/Approvals

EU type examination certificate by ALIENOR CERTIFICATION, EN 812:2012, Regulation (EU) 2016/425 relating to Personal Protective Equipment (PPE) Cat II

COO (Country of Origin):
CN
The SURFLEX includes hats with or without a protective shell. These anti-bump beanies incorporate up to two rechargeable LEDs allowing you to be better seen in the workplace and to work in low light environments or at night. The LEDs have a maximum autonomy of 4 hours and are rechargeable via USB port.

Head protection against impacts with ABS shell standardized

2 to 4 hours of battery life

3 light intensities

Removable USB headlamp

Ventilated shell Optimization of head ventilation to maximize comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy