Mecdex Rough Handler Rigger Impact 360 Cut F Orange HPPE, Kevlar, Leather, Nylon, Polycotton, Polyester, PVC Work

Subtotal (1 bag of 6 units)*

$394.27

(exc. GST)

$433.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$394.27$65.712

*price indicative

RS Stock No.:
251-6209
Mfr. Part No.:
PR-616F-S
Brand:
Mecdex
Find similar products by selecting one or more attributes.
Select all

Brand

Mecdex

Size

7

Product Type

Work Gloves

Material

HPPE, Kevlar, Leather, Nylon, Polycotton, Polyester, PVC

Colour

Orange

Number of Gloves

6

Safety Standard

No

Resistance Features

Cut Resistant

Series

Rough Handler Rigger Impact 360 Cut F

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Mecdex rought handler rigger impact glove having size S. The every part of the glove is cut level F resistant. It has flexible TPR finger and knuckle impact protection. It has reinforced area between thumb and forefinger and kevlar stitched for greate

High quality, durable goatskin leather

Excellent fit and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy