Mecdex Flex Tough Cut F Red, Yellow Fibreglass, Kevlar, Nylon, Polyester, PUR, PVC Work Gloves, Size 9

Subtotal (1 bag of 12 units)*

$516.92

(exc. GST)

$568.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$516.92$43.077

*price indicative

RS Stock No.:
251-6225
Mfr. Part No.:
PR-871-L
Brand:
Mecdex
Find similar products by selecting one or more attributes.
Select all

Brand

Mecdex

Product Type

Work Gloves

Size

9

Material

Fibreglass, Kevlar, Nylon, Polyester, PUR, PVC

Colour

Red, Yellow

Safety Standard

No

Resistance Features

Cut Resistant

Series

Flex Tough Cut F

Number of Gloves

12

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Mecdex flex tough glove having size L featured with highest cut resistance level F. It has ergonomic shaped fingers and waterproof and grippy reinforced palm.

Highly flexible

Lightweight

Impact resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy