Mecdex Rough Handler Flex Cut F Blue, Yellow HPPE, Nitrile Rubber, Nylon, Polyester, PVC, Steel Work Gloves, Size 11,

Subtotal (1 bag of 6 units)*

$196.99

(exc. GST)

$216.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$196.99$32.832

*price indicative

RS Stock No.:
251-6253
Mfr. Part No.:
UD-950-2XL
Brand:
Mecdex
Find similar products by selecting one or more attributes.
Select all

Brand

Mecdex

Size

11

Product Type

Work Gloves

Material

HPPE, Nitrile Rubber, Nylon, Polyester, PVC, Steel

Colour

Blue, Yellow

Series

Rough Handler Flex Cut F

Coating

Nitrile

Safety Standard

NEW EN388: 2016 STANDARD

Resistance Features

Cut Resistant

Number of Gloves

6

Standards/Approvals

4X43FP, EN407

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mecdex rough handler flex cut level F glove having size 2XL. It has breathable and durable nitrile coating and flexible but tough TPR impact protection.

Touchscreen capability

Reinforced area between thumb and forefinger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy