Mecdex Rough Handler Rigger 360 Cut F Orange HPPE, Kevlar, Leather, Nylon, Polyester, Rubber Work Gloves, Size 7
- RS Stock No.:
- 251-6216
- Mfr. Part No.:
- PR-618F-S
- Brand:
- Mecdex
Subtotal (1 bag of 6 units)*
$303.62
(exc. GST)
$333.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $303.62 | $50.603 |
*price indicative
- RS Stock No.:
- 251-6216
- Mfr. Part No.:
- PR-618F-S
- Brand:
- Mecdex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecdex | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | HPPE, Kevlar, Leather, Nylon, Polyester, Rubber | |
| Colour | Orange | |
| Series | Rough Handler Rigger 360 Cut F | |
| Safety Standard | No | |
| Number of Gloves | 6 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mecdex | ||
Size 7 | ||
Product Type Work Gloves | ||
Material HPPE, Kevlar, Leather, Nylon, Polyester, Rubber | ||
Colour Orange | ||
Series Rough Handler Rigger 360 Cut F | ||
Safety Standard No | ||
Number of Gloves 6 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Mecdex rought handler impact glove having size S. The every part of the glove is cut level F resistant. It has reinforced area between thumb and forefinger and kevlar stitched for greater durability.
High quality, durable goatskin leather
Excellent fit and comfort
Related links
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 11
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 8
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 9
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 12
- Mecdex Rough Handler Rigger Impact 360 Cut F Orange HPPE Leather Polycotton PVC Work
- Mecdex PR-618 Orange HPPE Leather Polyester Size 10
- Mecdex Rough Handler Flex Cut F Blue Nitrile Polyester Steel Work Gloves Nitrile
- Mecdex Rough Handler Flex Cut F Blue Nitrile Polyester Steel Work Gloves Nitrile
