Coverguard 9AGH010 Black Stainless Steel Toe Capped Unisex Safety Shoes 8, EU 42 CE, EN ISO 20345:2011

Subtotal (1 unit)*

$50.29

(exc. GST)

$55.32

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$50.29

*price indicative

RS Stock No.:
275-9703
Mfr. Part No.:
9AGH010042
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Safety Shoes

Series

9AGH010

Gender

Unisex

Size EU

42

Size UK

8

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Stainless Steel

Size US

9

Midsole Material

Steel

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

CE, EN ISO 20345:2011

Upper Material

Leather

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Shoe is an ankle safety shoe. Its full grain upper brings a better resistance and breathability than split leather whereas the ankle padding provides supports to the wearer. The polyester mesh lining improves breathability and hence comfort. The out and mid soles are made of injected polyurethane of different density which balance comfort and durability. This shoe features a steel toe cap and plate for protection against puncture and fall of heavy objects. The retro reflective band with patterns improves safety of wearers while in dark environments.

Value for money

Slip resistant outsole

Full grain leather upper

PU2D injected outsole

Defined and raised heel

Reflective stripe with multiple faces

Related links