RS Better World
NXG Cut D Lite Black HPPE, Nitrile Rubber, Nylon, Elastane Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 251-6171
- Mfr. Part No.:
- C-8132-11V
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$234.67
(exc. GST)
$258.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $234.67 | $19.556 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6171
- Mfr. Part No.:
- C-8132-11V
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | HPPE, Nitrile Rubber, Nylon, Elastane | |
| Colour | Black | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Coating | Nitrile | |
| Series | Cut D Lite | |
| Number of Gloves | 12 | |
| Standards/Approvals | No | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Size 11 | ||
Product Type Work Gloves | ||
Material HPPE, Nitrile Rubber, Nylon, Elastane | ||
Colour Black | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Coating Nitrile | ||
Series Cut D Lite | ||
Number of Gloves 12 | ||
Standards/Approvals No | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG super lightweight 18 gauge cut level D glove having size 11. It is ergonomically designed glove with extra thumb and forefinger reinforcing can be used on touchscreens. The all round breathability and dexterity helps to get the tough jobs done saf
360° breathability
Touchscreen compatible
Durable and breathable nitrile coating
RS Better World
- RS Stock No. 2516170
- Mfr. Part No. C-8132-10V
1 Bag of 12
$155.08
RS Better World
- RS Stock No. 2516109
- Mfr. Part No. C-3130-11
1 Bag of 12
$113.54
RS Better World
- RS Stock No. 2516166
- Mfr. Part No. C-8132-07V
1 Bag of 12
$172.68
RS Better World
- RS Stock No. 2516168
- Mfr. Part No. C-8132-09V
1 Bag of 12
$167.71
Related links
- NXG Cut D Lite Black HPPE Nylon Size 7, Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 10, Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 12, Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 6, Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 8, Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 9, Nitrile Coating
- NXG GreenTek Cut D Lite Black HPPE Polyester Work Gloves Nitrile Coating
- NXG Cut C Lite Black HPPE Polyester Steel Work Gloves Nitrile Coating











