RS Better World

NXG Cut D Lite Black HPPE, Nitrile Rubber, Nylon, Elastane Work Gloves, Size 7, Nitrile Coating

Subtotal (1 bag of 12 units)*

$172.68

(exc. GST)

$189.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$172.68$14.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-6166
Mfr. Part No.:
C-8132-07V
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Product Type

Work Gloves

Size

7

Material

HPPE, Nitrile Rubber, Nylon, Elastane

Colour

Black

Number of Gloves

12

Coating

Nitrile

Series

Cut D Lite

Resistance Features

Cut Resistant

Safety Standard

No

Standards/Approvals

No

Better World Verification

Made in Green by Oeko-Tex

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG super lightweight 18 gauge cut level D glove having size 7. It is ergonomically designed glove with extra thumb and forefinger reinforcing can be used on touchscreens. The all round breathability and dexterity helps to get the tough jobs done safe

360° breathability

Touchscreen compatible

Durable and breathable nitrile coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy