RS Better World
NXG GreenTek Cut D Lite Black HPPE, Nylon, Polyester Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 251-6141
- Mfr. Part No.:
- C-5135-11V
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$174.54
(exc. GST)
$191.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $174.54 | $14.545 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6141
- Mfr. Part No.:
- C-5135-11V
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | HPPE, Nylon, Polyester | |
| Colour | Black | |
| Series | GreenTek Cut D Lite | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Recycled Claim Standard 100 | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 11 | ||
Material HPPE, Nylon, Polyester | ||
Colour Black | ||
Series GreenTek Cut D Lite | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Recycled Claim Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG heavy duty gloves having size 11. It is made up of using recycled plastic which tends to 8g CO2 emission reduction per pair. It has reinforced thumb and forefinger area.
Heavy duty cut level D glovet
Excellent fit, dexterity and performance
Touchscreen compatible
Related links
- NXG GreenTek Cut D Lite Black HPPE Polyester Work Gloves Nitrile Coating
- NXG GreenTek Cut D Lite Black HPPE Polyester Work Gloves Nitrile Coating
- NXG GreenTek Cut D Lite Black HPPE Polyester Work Gloves Nitrile Coating
- NXG GreenTek Cut D Lite Black HPPE Polyester Work Gloves Nitrile Coating
- NXG GreenTek Cut D Lite Black HPPE Polyester Work Gloves Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 11, Nitrile Coating
- NXG Cut C Lite Black HPPE Polyester Steel Work Gloves Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 7, Nitrile Coating
