Ansell HyFlex 11581 Black HPPE, Nitrile, Nylon, Spandex, Tungsten Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 589-778
- Mfr. Part No.:
- 11581080
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$412.91
(exc. GST)
$454.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $412.91 | $34.409 |
*price indicative
- RS Stock No.:
- 589-778
- Mfr. Part No.:
- 11581080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | HPPE, Nylon, Spandex, Tungsten | |
| Material | HPPE, Nitrile, Nylon, Spandex, Tungsten | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | ANSI, EN, EN ISO, ISEA | |
| Number of Gloves | 12 | |
| Series | HyFlex 11581 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024 CUT A6, EN 388 3X42F, EN ISO F | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material HPPE, Nylon, Spandex, Tungsten | ||
Material HPPE, Nitrile, Nylon, Spandex, Tungsten | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard ANSI, EN, EN ISO, ISEA | ||
Number of Gloves 12 | ||
Series HyFlex 11581 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024 CUT A6, EN 388 3X42F, EN ISO F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Gloves are designed to provide high-level protection at 20% less weight, ensuring superior cut resistance and enhanced dexterity. They offer 6 times greater cut resistance through the use of Next Generation single HPPE yarn. Developed with INTERCEPT Cut Resistance Technology, these gloves deliver reliable and comfortable hand protection for demanding industrial tasks.
Ultra lightweight design
Compared to standard ANSI/ISEA 105-2024 CUT A6 and EN ISO F rated gloves
Compared to similar gloves made of standard yarn
Related links
- Ansell HyFlex 11581 Black HPPE Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile
- Ansell HyFlex 11581 Black HPPE Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile
- Ansell HyFlex 11581 Black HPPE Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile
- Ansell HyFlex 11581 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell HyFlex 11581 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell HyFlex 11581 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Unigloves Nitrex 244F Black Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile
- Unigloves Nitrex 221RF Black Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile Foam
