FRONTIER FRPVCSGLD Red Polyvinyl Chloride Work Gloves, Size One Size

Subtotal (1 pack of 12 pairs)*

$47.95

(exc. GST)

$52.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$3.996$47.95

*price indicative

RS Stock No.:
247-8567
Mfr. Part No.:
FRPVCSGLDRR0027
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Product Type

Work Gloves

Size

One Size

Lining Material

Cotton

Material

Polyvinyl Chloride

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388, EN ISO 374

Number of Gloves

24

Resistance Features

Chemical Resistant

Series

FRPVCSGLD

Standards/Approvals

CE

EN 374 Chemical

Yes

COO (Country of Origin):
CN
The FRONTIER red plc. has single dipped PVC construction offering good dexterity. 100% cotton interlock lining for ease of donning.

Good liquid protection

Resistant to oils, greases and chemicals

Long length 45 cm

Size 27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy