SNR Yellow Kevlar Thermal work Gloves, Size 10.5
- RS Stock No.:
- 701-093
- Mfr. Part No.:
- TOOLGLOVEHEATRESISTANT
- Brand:
- SNR
Subtotal (1 unit)*
$125.07
(exc. GST)
$137.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.07 |
*price indicative
- RS Stock No.:
- 701-093
- Mfr. Part No.:
- TOOLGLOVEHEATRESISTANT
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Thermal work Gloves | |
| Size | 10.5 | |
| Lining Material | Cotton | |
| Material | Kevlar | |
| Colour | Yellow | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 407 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Thermal work Gloves | ||
Size 10.5 | ||
Lining Material Cotton | ||
Material Kevlar | ||
Colour Yellow | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals EN 407 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SNR tool glove heat resistant is designed to provide exceptional protection in high-temperature environments. Tailored for professionals who require safety without compromising dexterity, these gloves are Ideal for tasks involving heat handling. Made from Kevlar, they ensure durability while maintaining flexibility, allowing for ease of movement. With a maximum operating temperature of 623.15 K, they stand up to the challenges of demanding jobs. Whether in manufacturing or other strenuous applications, these gloves serve as a reliable safeguard, ensuring the wearer can perform tasks with confidence and security.
Constructed from Kevlar, offering high durability and resilience
Designed to allow flexibility, supporting safe and precise handling
Size 10.5 for a comfortable fit for a wide range of users
Manufactured by ntn, a trusted name in industrial safety equipment
Ideal for various applications where heat protection is Crucial
Related links
- RS PRO Yellow Leather Thermal Work Gloves, Size 10
- Skytec Argon Black Nylon Thermal Work Gloves Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Cut Resistant Gloves Nitrile Coating
- Ansell TouchNTuff 93-263 Blue Nitrile Disposable Gloves, Size 10.5 to 11 XXL
- Polyco Healthline Touchstone Yellow Kevlar Cut Resistant Size 8
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
