FRONTIER FRONTIER ULTIMATE WELDER Red Cowsplit Leather Welding Gloves, Size One Size

Subtotal (1 pack of 12 pairs)*

$311.45

(exc. GST)

$342.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$25.954$311.45

*price indicative

RS Stock No.:
247-8600
Mfr. Part No.:
FRWLDULTIRR0000
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

One Size

Product Type

Welding Gloves

Material

Cowsplit Leather

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

FRONTIER ULTIMATE WELDER

Number of Gloves

24

Safety Standard

EN 407, EN 388

Resistance Features

Flame Resistant

Standards/Approvals

EN 407 413X4X, EN 388 4233

COO (Country of Origin):
HK
The FRONTIER ultimate welder glove has black flame resistant drill cuff lining. Tilted wing thumb allows better open hand pulling and grabbing.

No-gap full welts

Double in-sewn elastic

Yellow flame resistant jersey lining

4 mm foam socked lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy