FRONTIER FRTIGWELDG Red Cowsplit Leather Welding Gloves, Size One Size
- RS Stock No.:
- 247-8596
- Mfr. Part No.:
- FRWELDGLVRR0000
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$207.80
(exc. GST)
$228.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $17.317 | $207.80 |
*price indicative
- RS Stock No.:
- 247-8596
- Mfr. Part No.:
- FRWELDGLVRR0000
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | One Size | |
| Product Type | Welding Gloves | |
| Material | Cowsplit Leather | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | FRTIGWELDG | |
| Safety Standard | EN 388, EN 407 | |
| Resistance Features | Welding | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size One Size | ||
Product Type Welding Gloves | ||
Material Cowsplit Leather | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series FRTIGWELDG | ||
Safety Standard EN 388, EN 407 | ||
Resistance Features Welding | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- HK
The FRONTIER blue welder has full jersey sock lining.
40 cm blue cowsplit
Gold half welts
Self hemmed
Related links
- FRONTIER FRONTIER ULTIMATE WELDER Red Cowsplit Leather Welding Gloves, Size One Size
- FRONTIER FRTIGWELDG Blue Cowsplit Leather Welding Gloves, Size One Size
- FRONTIER LEFTIE Green Cowsplit Leather Welding Gloves, Size One Size
- FRONTIER FRONTIER BLACK & GOLD Black Gold Half Welts Size One Size
- Maxisafe Blue Leather Welding Gloves, Size One Size
- Maxisafe Leather Welding Gloves, Size One Size
- Polyco Healthline LW93 Red Leather Welding Gloves, Size 9
- Liscombe Red Leather Welding Gloves, Size 9
