FRONTIER FRCOTWDOTBY Blue Cotton Work Gloves, Size 7
- RS Stock No.:
- 247-8501
- Mfr. Part No.:
- FRCOTWDOTBY000S
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$10.72
(exc. GST)
$11.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $0.893 | $10.72 |
*price indicative
- RS Stock No.:
- 247-8501
- Mfr. Part No.:
- FRCOTWDOTBY000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Cotton | |
| Lining Material | Cotton, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | 1131 | |
| Number of Gloves | 12 | |
| Series | FRCOTWDOTBY | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Cotton | ||
Lining Material Cotton, Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 1131 | ||
Number of Gloves 12 | ||
Series FRCOTWDOTBY | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PK
The FRONTIER knitted polycotton polka dot glove is made of 7 gauge polyester cotton for ventilation and strength.
Size small
Pack quantity 12
Navy color to conceal dirt
PVC dots for increased grip
Related links
- FRONTIER FRCOTWDOTBY Blue Cotton Size 9
- Ansell AlphaTec 62-401 Blue Cotton Work Gloves Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- FRONTIER FRCOTDRILBL Blue Cotton Work Gloves, Size M
- Unigloves 440 Blue Latex Coated Cotton Work Gloves, Size 7
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- DNC GN34 Blue Cotton Work Gloves Nitrile Coating
- DNC GN34 Blue Cotton Work Gloves Nitrile Coating
