Maxisafe Blue Leather Welding Gloves, Size One Size

Subtotal (1 bag of 12 units)*

$296.35

(exc. GST)

$325.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$296.35$24.696

*price indicative

RS Stock No.:
241-5464
Mfr. Part No.:
GWY175
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Size

One Size

Product Type

Welding Gloves

Material

Leather

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 407, EN 388

Resistance Features

Heat Resistant

Number of Gloves

24

Standards/Approvals

EN 407 + EN 388

COO (Country of Origin):
PK
The Maxisafe reinforced & cross stitched blue & gold welder's gauntlet designed for the professional welders to use while welding & steel fabrication applications, foundry & carpentry work, smelting & high heat operations.

Heavy duty premium split leather

Heat-resistant kevlar sewn

Fully reinforced and cross stitched palm

Full jersey lining and welted seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy