Pro-Val TROJAN Blue PVC Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 235-2955
- Mfr. Part No.:
- 41560
- Brand:
- Pro-Val
Subtotal (1 bag of 12 units)*
$91.41
(exc. GST)
$100.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $91.41 | $7.618 |
*price indicative
- RS Stock No.:
- 235-2955
- Mfr. Part No.:
- 41560
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | PVC | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 374, EN 388, EN 420 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | No | |
| Series | TROJAN | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Work Gloves | ||
Size 9 | ||
Material PVC | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 374, EN 388, EN 420 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 No | ||
Series TROJAN | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RCR International's trojan premium polyvinyl chloride (PVC) gloves provide excellent protection against many acids, caustics, oils, fats, petroleum hydrocarbons and alcohols. This glove has a seamless cotton liner that provides extreme comfort and perspiration absorption. The trojan PVC glove is an ideal heavy duty industrial work glove, providing advanced feel and grip with extreme flexibility and comfort.
Made out of premium polyvinyl chloride (PVC) of size 9
Extremely flexible with seamless cotton liner
Resistance against many acids, oils and chemicals
Double dipped, plus triple layered between thumb and forefinger
Rough grip palm, wet and dry grip and reusable
Protection against abrasions and light cuts
Related links
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating
- Ansell Edge 14-662 Blue PVC Size 10, Polyvinyl Chloride Coating
- Ansell Edge 14-662 Blue PVC Size 11, Polyvinyl Chloride Coating
- Ansell Edge 14-662 Blue PVC Size 9, Polyvinyl Chloride Coating
- Pro-Val POLY D Grey Polyester Work Gloves Polyvinyl Chloride Coating
- Pro-Val POLY C Cream Cotton Size 9, Polyvinyl Chloride Coating
- Pro-Val POLY D Purple Cotton Size 9, Polyvinyl Chloride Coating
