Pro-Val TROJAN Blue PVC Work Gloves, Size 11, Polyvinyl Chloride Coating
- RS Stock No.:
- 235-2957
- Mfr. Part No.:
- 41562
- Brand:
- Pro-Val
Subtotal (1 bag of 12 units)*
$91.41
(exc. GST)
$100.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $91.41 | $7.618 |
*price indicative
- RS Stock No.:
- 235-2957
- Mfr. Part No.:
- 41562
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | PVC | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | No | |
| Number of Gloves | 12 | |
| Safety Standard | EN 374, EN 388, EN 420 | |
| Resistance Features | Chemical Resistant | |
| Coating | Polyvinyl Chloride | |
| Series | TROJAN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Work Gloves | ||
Size 11 | ||
Material PVC | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 No | ||
Number of Gloves 12 | ||
Safety Standard EN 374, EN 388, EN 420 | ||
Resistance Features Chemical Resistant | ||
Coating Polyvinyl Chloride | ||
Series TROJAN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RCR International's trojan premium polyvinyl chloride (PVC) gloves provide excellent protection against many acids, caustics, oils, fats, petroleum hydrocarbons and alcohols. This glove has a seamless cotton liner that provides extreme comfort and perspiration absorption. The trojan PVC glove is an ideal heavy duty industrial work glove, providing advanced feel and grip with extreme flexibility and comfort.
Made out of premium polyvinyl chloride (PVC) of size 11
Extremely flexible with seamless cotton liner
Resistance against many acids, oils and chemicals
Double dipped, plus triple layered between thumb and forefinger
Rough grip palm, wet and dry grip and reusable
Protection against abrasions and light cuts
Related links
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating
- Ansell Edge 14-662 Blue PVC Size 11, Polyvinyl Chloride Coating
- Ansell Edge 14-662 Blue PVC Size 10, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell Picolon Confort Blue Polyamide Size 11, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 11, Polyvinyl Chloride Coating
