Pro-Val TROJAN Blue PVC Work Gloves, Size 10, Polyvinyl Chloride Coating

Subtotal (1 bag of 12 units)*

$49.46

(exc. GST)

$54.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$49.46$4.122

*price indicative

RS Stock No.:
235-2956
Mfr. Part No.:
41561
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Product Type

Work Gloves

Size

10

Material

PVC

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Safety Standard

EN 374, EN 388, EN 420

Number of Gloves

12

Mechanical Hazards EN 388

No

Coating

Polyvinyl Chloride

Series

TROJAN

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RCR International's trojan premium polyvinyl chloride (PVC) gloves provide excellent protection against many acids, caustics, oils, fats, petroleum hydrocarbons and alcohols. This glove has a seamless cotton liner that provides extreme comfort and perspiration absorption. The trojan PVC glove is an ideal heavy duty industrial work glove, providing advanced feel and grip with extreme flexibility and comfort.

Made out of premium polyvinyl chloride (PVC) of size 10

Extremely flexible with seamless cotton liner

Resistance against many acids, oils and chemicals

Double dipped, plus triple layered between thumb and forefinger

Rough grip palm, wet and dry grip and reusable

Protection against abrasions and light cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy