Delta Plus PETRO VE766 Blue PVC Work Gloves, Size 9, Polyvinyl Chloride Coating

Subtotal (1 pack of 6 pairs)*

$232.43

(exc. GST)

$255.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$38.738$232.43

*price indicative

RS Stock No.:
282-1038
Mfr. Part No.:
VE766BL09
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

9

Product Type

Work Gloves

Material

PVC

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

PETRO VE766

Safety Standard

EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5

Resistance Features

Chemical Resistant

Coating

Polyvinyl Chloride

Number of Gloves

12

EN 374 Chemical

Yes

Standards/Approvals

EN388:2016+A1:2018, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Chemical glove combining comfort, full arm protection, good grip on objects handled for resistance to oils and hydrocarbons.

Extra thick and long for extra protection of the entire arm

Silicon free

CE certified

Each
$38.643
1 Pair
$13.49
Each
$38.738
1 Bag of 12
$119.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy