Showa 546 Grey HPPE, Polyester Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 186-2941
- Mfr. Part No.:
- SHO546
- Brand:
- Showa
Subtotal (1 pair)*
$39.14
(exc. GST)
$43.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 118 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $39.14 |
*price indicative
- RS Stock No.:
- 186-2941
- Mfr. Part No.:
- SHO546
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | HPPE, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388 | |
| Series | 546 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material HPPE, Polyester | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388 | ||
Series 546 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Work Gloves has Polyurethane foam coating over engineered fibre reinforced with HPPE. The foamed polyurethane palm coating provides good grip and breath-ability, to keep hands dry within the glove. A seamless and ergonomic design replicates the natural curves of the hand for enhanced dexterity and comfort over long periods of wear.
Size: L
13 gauge seamless knit liner with HPPE
Lightweight
Flexible liner with elastic knitted wrist
Breathable open back design
Related links
- Showa 546 Grey HPPE Size 7, Polyurethane Coating
- Showa 546 Grey HPPE Size 9, Polyurethane Coating
- Showa 546 Grey HPPE Size 7, Nitrile Coating
- Showa 546 Grey HPPE Size S, Polyurethane Coating
- Showa 546 Grey HPPE Size 2XL, Polyurethane Coating
- Showa 546 Grey HPPE Size 9, Nitrile Coating
- Unigloves 245P Grey Fibreglass Polyester Steel Work Gloves Polyurethane Coating
- Showa 541 Grey HPPE Work Gloves Polyurethane Coating
