Showa 546 Grey HPPE, Polyester Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pair)*

$34.95

(exc. GST)

$38.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$34.95

*price indicative

RS Stock No.:
186-2943
Mfr. Part No.:
SHO546
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

7

Product Type

Work Gloves

Material

HPPE, Polyester

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

C

Safety Standard

EN 388

Series

546

Coating

Nitrile

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

2

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
MY
Increased cut resistance performance due to engineered DURACoil wrapping technology

Optimal dexterity and tactile feel retained

Maximum comfort when performing delicate tasks due to soft and flexible HPPE properties combined with high multifilament wrapping technique

Seamless knit designed to prevent irritation

Designed for easy movement and continuous wear

A flexible, light glove providing effective protection against cuts

Cost-efficient gloves that can be laundered and re-used

Multi purpose cut glove at a nominal price

A light, elastic low lint glove

Light color helps identify soiling and contamination

Multifilament polyester wrapping DURACoil liner reinforced with HPPE

Uncoated palm

13-gauge liner

Seamless knit

High performance polyethylene (HPPE)

Applications

Intricate parts handling

Life sciences

Semiconductors

White goods

Component Assembly

Quality control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy