Showa 546 Grey HPPE, Polyester Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 186-2946
- Mfr. Part No.:
- SHO546X
- Brand:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$39.14
(exc. GST)
$43.05
(inc. GST)
- RS Stock No.:
- 186-2946
- Mfr. Part No.:
- SHO546X
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | HPPE, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| Safety Standard | EN 388 | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | 546 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material HPPE, Polyester | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
Safety Standard EN 388 | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series 546 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Increased cut resistance performance due to engineered DURACoil wrapping technology
Optimal dexterity and tactile feel retained
Maximum comfort when performing delicate tasks due to soft and flexible HPPE properties combined with high multifilament wrapping technique
Seamless knit designed to prevent irritation
Designed for easy movement and continuous wear
A flexible, light glove providing effective protection against cuts
Cost-efficient gloves that can be laundered and re-used
Multi purpose cut glove at a nominal price
A light, elastic low lint glove
Light color helps identify soiling and contamination
Multifilament polyester wrapping DURACoil liner reinforced with HPPE
Uncoated palm
13-gauge liner
Seamless knit
High performance polyethylene (HPPE)
Applications
Intricate parts handling
Life sciences
Semiconductors
White goods
Component Assembly
Quality control
Related links
- Showa 546 Grey HPPE Size 7, Nitrile Coating
- Showa 546 Grey HPPE Size 9, Polyurethane Coating
- Showa 546 Grey HPPE Size 7, Polyurethane Coating
- Showa 546 Grey HPPE Size 8, Polyurethane Coating
- Showa 546 Grey HPPE Size S, Polyurethane Coating
- Showa 546 Grey HPPE Size 2XL, Polyurethane Coating
- Showa Duracoil Grey HPPE Size 9, Nitrile Foam Coating
- Showa 386 Grey HPPE Size 9, Nitrile Foam Coating

