NITRAS SAFETY 3530 Red Polyester Gloves, Size 7, Nitrile Coating

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

$38.61

(exc. GST)

$42.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$38.61$3.218

*price indicative

RS Stock No.:
767-141
Mfr. Part No.:
3530-1210-7
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

7

Product Type

Gloves

Material

Polyester

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

144

Mechanical Hazards EN 388

4131x

Safety Standard

Cat II PPE, EN 388

Resistance Features

Abrasion Resistant, Slip Resistant

Coating

Nitrile

Series

3530

Standards/Approvals

EN 388

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Glove is designed for optimal protection and excellent grip, making it suitable for various industrial applications. Crafted from 100% recycled polyester, it offers impressive durability and comfort in demanding environments.

Very high abrasion resistance ensures longevity during heavy use

Excellent dry and oil grip enhances handling of diverse materials

Composed of 100% recycled polyester, promoting sustainability

Certification to EN 388 confirms compliance with safety standards

Knitted wrist design provides a snug fit and prevents debris entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy