NITRAS SAFETY 3554 Red Polyester Gloves, Size 7, Nitrile Foam Coating

Subtotal (1 pack of 12 pairs)*

$90.49

(exc. GST)

$99.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$90.49$7.541

*price indicative

RS Stock No.:
767-145
Mfr. Part No.:
3554-1060-7
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

7

Product Type

Gloves

Material

Polyester

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

3554

Resistance Features

Abrasion Resistant, Slip Resistant, Water Repellent

Mechanical Hazards EN 388

4121

Number of Gloves

72

Safety Standard

Cat II PPE, EN 388, EN 407

Coating

Nitrile Foam

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Glove provides exceptional grip and durability, making them Ideal for tasks requiring strong dexterity and protection. Designed for versatile use, these gloves effectively safeguard hands while ensuring comfort and flexibility.

Touchscreen capable for convenient device use

Very high abrasion resistance for enhanced durability

Water-repellent properties for added protection

Knitted wrist design for optimum fit and comfort

Ultimate grip technology for superior hold in challenging conditions

Certified under EN 388 and EN 407 for safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy