NITRAS SAFETY 3530 Black, Grey Polyester Gloves, Size 8, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$38.61

(exc. GST)

$42.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$38.61$3.218

*price indicative

RS Stock No.:
767-447
Mfr. Part No.:
3530-1210-8
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Gloves

Size

8

Lining Material

Polyester

Material

Polyester

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Safety Standard

EN ISO 21420

Resistance Features

High Abrasion Resistant, Oil Grip

Series

3530

Number of Gloves

2

Coating

Nitrile

Standards/Approvals

PPE risk category II

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy