NITRAS SAFETY 3530 Blue Polyester Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 767-139
- Mfr. Part No.:
- 3530-1210-11
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$38.61
(exc. GST)
$42.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38.61 | $3.218 |
*price indicative
- RS Stock No.:
- 767-139
- Mfr. Part No.:
- 3530-1210-11
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Number of Gloves | 144 | |
| Coating | Nitrile | |
| Series | 3530 | |
| Mechanical Hazards EN 388 | 4131x | |
| Safety Standard | Cat II PPE, EN 388 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 11 | ||
Product Type Gloves | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Number of Gloves 144 | ||
Coating Nitrile | ||
Series 3530 | ||
Mechanical Hazards EN 388 4131x | ||
Safety Standard Cat II PPE, EN 388 | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Glove is designed for optimal protection and excellent grip, making it suitable for various industrial applications. Crafted from 100% recycled polyester, it offers impressive durability and comfort in demanding environments.
Very high abrasion resistance ensures longevity during heavy use
Excellent dry and oil grip enhances handling of diverse materials
Composed of 100% recycled polyester, promoting sustainability
Certification to EN 388 confirms compliance with safety standards
Knitted wrist design provides a snug fit and prevents debris entry
Related links
- NITRAS SAFETY 3530 Black Size 9, Nitrile Coating
- NITRAS SAFETY 3530 Red Polyester Gloves Nitrile Coating
- NITRAS SAFETY 3530 Black Size 10, Nitrile Coating
- NITRAS SAFETY 3530 White Polyester Gloves Nitrile Coating
- NITRAS SAFETY 3530 Black Size 8, Nitrile Coating
- NITRAS SAFETY 3531 Blue Polyester Gloves Nitrile Coating
- NITRAS SAFETY 3554 Blue Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY ESD 3D CUT D Blue HPPE Protection Gloves Nitrile Micro-Foam Coating
