NITRAS SAFETY 3530 Black, Grey Polyester Gloves, Size 10, Nitrile Coating

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

$38.61

(exc. GST)

$42.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$38.61$3.218

*price indicative

RS Stock No.:
767-446
Mfr. Part No.:
3530-1210-10
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

10

Product Type

Gloves

Material

Polyester

Lining Material

100% Recycled Polyester

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Number of Gloves

2

Series

3530

Resistance Features

High Abrasion Resistant, Oil Grip

Safety Standard

EN ISO 21420

Coating

Nitrile

Standards/Approvals

PPE risk category II

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy