NITRAS SAFETY 3451 Green Nitrile Rubber Gloves, Size 8

Subtotal (1 pack of 12 pairs)*

$41.75

(exc. GST)

$45.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$41.75$3.479

*price indicative

RS Stock No.:
145-448
Mfr. Part No.:
3451-8
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

8

Product Type

Gloves

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

3451

Resistance Features

Abrasion Resistant, Blade Cut, Chemical Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388, EN ISO 374

Number of Gloves

24

Standards/Approvals

EN 388:2016+A1:2018, EN 420:2003 + A1:2009, ISO 374-1:2016/Typ A, ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Chemical protective gloves are crafted from robust nitrile material in a bright green color. Measuring 33 cm in length, they are flock lined for enhanced comfort and flexibility. Designed to provide superior protection against micro organisms, bacteria, and viruses, these gloves are also suitable for food contact, making them an ideal choice for safe handling in various food-related environments.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy