Coverguard EUROCHEM Black Neoprene Chemical Gloves, Size 9

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

$290.78

(exc. GST)

$319.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$290.78$24.232

*price indicative

RS Stock No.:
747-660
Mfr. Part No.:
1CHNE30009
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

9

Product Type

Chemical Gloves

Lining Material

Cotton, Polyester

Material

Neoprene

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

1

Number of Gloves

12

Series

EUROCHEM

Safety Standard

category III

Resistance Features

Chemical Resistant, Water Resistant

Standards/Approvals

EN511

EN 374 Chemical

Yes

EN 511 Cold

0.2.0

RoHS Status: Exempt

COO (Country of Origin):
MY
The Coverguard Glove is fully coated in blue and black neoprene, offering durability and flexibility. it features a seamless polyester-cotton backing for comfort and a rough finish on the Palm for enhanced grip. with a scalloped cuff, a thickness of approximately 0.9mm, and a total length of 350mm, it provides reliable protection and a secure fit.

Offers a seamless polyester-cotton backing for comfort

Features a rough finish on the Palm for enhanced grip

Includes a scalloped cuff for a secure fit

Provides a thickness of approximately 0.9mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy